Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1558665-8 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

T9GS5L14-48

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
T9GS5L14-48
Search Keywords: 15586658
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    1558665-8
  • Alias/AKA:
    T9GS5L14-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Environmental Category of Protection:
    RTIII
  • Coil Voltage Rating:
    48 VDC
  • Relay Mounting Type:
    Printed Circuit Board
  • Contact Switching Load (Min):
    100mA @ 12V
  • Relay Termination Type:
    Printed Circuit Terminals
  • Contact Number of Poles:
    1
  • Length Class (Mechanical):
    25 – 30 mm
  • Width Class (Mechanical):
    20 – 25 mm
  • Height Class (Mechanical):
    15 – 16 mm
  • Contact Arrangement:
    1 Form C (CO)
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Contact Voltage Rating:
    250 VAC
  • Contact Material:
    AgSnO
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Power Relay Type:
    Standard
  • Contact Switching Voltage (Max):
    480 VAC
  • Coil Power Rating Class:
    800 – 1000 mW
  • Coil Special Features:
    UL Coil Insulation Class F
  • Coil Magnetic System:
    Monostable, DC
  • Coil Resistance:
    2560 Ω
  • Operating Temperature Range:
    -40 – 105 °C
  • Contact Current Rating (Max):
    20 A
  • Product Length:
    29 mm
  • Coil Power Rating DC:
    900 mW
  • Dimensions (L x W x H) (Approximate):
    1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
  • Product Weight:
    18 g, .635 oz
  • Product Height:
    .618 in, 15.7 mm
  • Product Width:
    .846 in, 21.5 mm
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Packaging Method:
    Carton & Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order:
10
Order Increment:
10
25 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
€3.962
50
€3.422
250
€3.058
500
€2.922
1,000
€2.798
2,500
€2.714
5,000
€2.683
7,500 +
€2.610
Click for Quote
Log in to unlock special pricing