- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1-2319263-3
1-2319263-3
TE Connectivity / P&B Brand
SSR-240D50R=PANL MNT,50A,240VAC,R-DC i/p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSR-240D50R=PANL MNT,50A,240VAC,R-DC i/p
Product Highlights:
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 50 Amps.
Search Keywords: 123192633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:1-2319263-3
-
Alias/AKA:SSR-240D50R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$60.79
5
$57.29
10
$56.43
25
$54.11
50
$53.98
100
$53.43
250 +
$52.46
Click for Quote
Log in
to unlock special pricing