- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 110-215-101
TE Connectivity / P&B Brand
110-215-101
Circuit Breaker Thermal 1Pole 15A 240VAC/50VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | 110-215-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal |
| Voltage Rating: | 240,50 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 15 A |
| Terminal Design: | Screw |
| Mounting: | Panel Mount |