Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

109-220-101

Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
Search Keywords: 109220101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    109-220-101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 109-220-101?
The recommended replacement for 109-220-101 is W23-X1A1G-20 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is 109-220-101 RoHS compliant?
Yes, 109-220-101 is RoHS compliant.
What is the lead time for 109-220-101?
The standard lead time for 109-220-101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$171.00
5
$138.00
10
$126.00
20
$112.00
30 +
$98.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!