- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- YR2B649K
TE Connectivity / Neohm Brand
YR2B649K
YR2 0.1% 649K
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:YR2B649K
-
Alias/AKA:1879373-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.5 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C