- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- YR1B82K5CC
YR1B82K5CC
TE Connectivity / Neohm Brand
Precision Metal Film Resistors - 82.5 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Precision Metal Film Resistors - 82.5 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords: YR1B82K5CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:YR1B82K5CC
-
Alias/AKA:4-1622796-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.1968
1,000
$0.1789
3,000
$0.1757
5,000
$0.1742
8,000
$0.1728
10,000
$0.1722
25,000
$0.1635
50,000
$0.1528
100,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing