- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- YR1B5K11CC
TE Connectivity / Neohm Brand
YR1B5K11CC
Precision Metal Film Resistors - 5.11 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | YR1B5K11CC |
| Alias/AKA: | 3-1622796-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 5.11 KOhm |
| Tolerance: | 0.1 % |
| Temperature Coefficient: | ±15 ppm/°C |
| Operating Temperature: | -65 to 155 °C |
| Packaging: | Ammo |
| Dimension: | 6.3 x 2.3 mm |
| Terminal Pitch: | N/R |