Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

YR1B2K43CC

Precision Metal Film Resistors - 2.43 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Precision Metal Film Resistors - 2.43 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Precision Resistor
  • Resistance Selection = K ?
  • Resistance = 2.43K ?
  • Power Rating = .25 W
Search Keywords: YR1B2K43CC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: YR1B2K43CC
Alias/AKA: 2-1622796-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 2.43 KOhm
Tolerance: 0.1 %
Temperature Coefficient: ±15 ppm/°C
Operating Temperature: -65 to 155 °C
Packaging: Ammo
Dimension: 6.3 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is YR1B2K43CC RoHS compliant?
Yes, YR1B2K43CC is RoHS compliant.
What is the lead time for YR1B2K43CC?
The standard lead time for YR1B2K43CC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately Buy all 145 in-stock or the regular minimum order quantity of 1000
Stock lot only:
145
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3641
1,000
$0.3310
3,000
$0.3269
5,000
$0.3261
8,000
$0.3188
10,000
$0.2576
25,000
$0.2570
50,000 +
$0.2563
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!