- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- YR1B1M0CC
YR1B1M0CC
TE Connectivity / Neohm Brand
Precision Metal Film Resistors - 1.0 Mohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Precision Metal Film Resistors - 1.0 Mohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords: YR1B1M0CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:YR1B1M0CC
-
Alias/AKA:2-1676913-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35,000
can ship 5/19/27
Minimum Order Quantity:
1000
Order Increment:
1000
50 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
1,000
$0.2624
3,000
$0.2424
5,000
$0.2317
8,000
$0.2233
10,000
$0.2191
25,000
$0.2186
50,000
$0.2180
100,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT