- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- YR1B133RCC
YR1B133RCC
TE Connectivity / Neohm Brand
Precision Metal Film Resistors - 133 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Precision Metal Film Resistors - 133 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords: YR1B133RCC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:YR1B133RCC
-
Alias/AKA:7-1676915-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
379
Can Ship immediately
Buy all 379 in-stock or the regular minimum order quantity of 1000
Stock lot only:
379
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.2443
1,000
$0.2221
3,000
$0.2141
5,000
$0.2103
8,000
$0.2069
10,000
$0.2053
25,000
$0.1917
50,000
$0.1768
100,000 +
$0.1607
Click for Quote
Log in
to unlock special pricing