- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- YR1B11K3CC
YR1B11K3CC
TE Connectivity / Neohm Brand
Precision Metal Film Resistors - 11.3 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Precision Metal Film Resistors - 11.3 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box
Search Keywords: YR1B11K3CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:YR1B11K3CC
-
Alias/AKA:6-1676915-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
You may purchase all in-stock quantity of 960
Stock lot only:
960
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.2454
1,000
$0.2231
3,000
$0.2148
5,000
$0.2110
8,000
$0.2076
10,000
$0.2058
25,000
$0.1922
50,000
$0.1772
100,000 +
$0.1610
Click for Quote
Log in
to unlock special pricing