Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

YR1B10KCC

The YR1B10KCC is a precision metal film fixed resistor with a resistance of 10 kOhms and a tolerance of 0.1%.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The YR1B10KCC is a precision metal film fixed resistor with a resistance of 10 kOhms and a tolerance of 0.1%.
Search Keywords: YR1B10KCC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    YR1B10KCC
  • Alias/AKA:
    1622796-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    0.1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -65 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    6.3 x 2.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is YR1B10KCC RoHS compliant?
Yes, YR1B10KCC is RoHS compliant.
What is the lead time for YR1B10KCC?
The standard lead time for YR1B10KCC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,693
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2739
3,000
$0.2663
5,000
$0.2498
8,000
$0.2492
10,000
$0.2420
25,000
$0.2414
50,000 +
$0.2408
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!