- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPW50B5K0V
UPW50B5K0V
TE Connectivity / Neohm Brand
Ultra Precision Wire-Wound Resistors - 5 Kohm (+/-) 0.1% - 1/2W - 400V - (+/-) 3ppm/°C - Through Hole - 12.7mm x 6.35mm Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ultra Precision Wire-Wound Resistors - 5 Kohm (+/-) 0.1% - 1/2W - 400V - (+/-) 3ppm/°C - Through Hole - 12.7mm x 6.35mm Dia - Loose
Search Keywords: UPW50B5K0V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:UPW50B5K0V
-
Alias/AKA:1-1624323-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
Minimum Order Quantity:
5
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$8.81
25
$8.37
50
$8.18
100
$8.06
300
$7.84
500
$7.74
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing