- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPW50B250RV
TE Connectivity / Neohm Brand
UPW50B250RV
Ultra Precision Wire-Wound Resistors - 250 ohm (+/-) 0.1% - 1/2W - 400V - (+/-) 3ppm/°C - Through Hole - 12.7mm x 6.35mm Dia ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = <1K ?
- Resistance = 250 ?
- Power Rating = .50 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | UPW50B250RV |
| Alias/AKA: | 1-1624323-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Termination Style: | Axial |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 250 Ohm |
| Tolerance: | 0.1 % |
| Temperature Coefficient: | ±3 ppm/°C |
| Operating Temperature: | -55 to 145 °C |
| Packaging: | Loose Pack |
| Dimension: | 12.7 x 6.35 mm |
| Terminal Pitch: | N/R |