- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPW25B50RV
UPW25B50RV
TE Connectivity / Neohm Brand
Ultra Precision Wire-Wound Resistors - 50 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Ultra Precision Wire-Wound Resistors - 50 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose
Search Keywords: UPW25B50RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:UPW25B50RV
-
Alias/AKA:1624322-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
697
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
10
$23.87
25
$23.82
50
$23.76
125
$23.69
250
$12.55
375
$8.82
500 +
$8.65
Click for Quote
Log in
to unlock special pricing