- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPW25B250RV
UPW25B250RV
TE Connectivity / Neohm Brand
Ultra Precision Wire-Wound Resistors - 250 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ultra Precision Wire-Wound Resistors - 250 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose
Product Highlights:
- UPW Series
- Resistance Selection = <1K ?
- Resistance = 250 ?
- Power Rating = .25 W
- Tolerance = .1 %
Search Keywords: UPW25B250RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:UPW25B250RV
-
Alias/AKA:1624322-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:250 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±3 ppm/°C
-
Operating Temperature:-55 to 145 °C
-
Packaging:Box,Loose
-
Dimension:9.53 x 6.35 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
37 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$13.11
25
$11.04
50
$10.33
100
$9.04
300
$8.71
500
$8.54
1,000 +
$8.06
Click for Quote
Log in
to unlock special pricing