- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS75220RJ
THS75220RJ
TE Connectivity / Neohm Brand
Res Wirewound 220 Ohm 5% 75W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 220 Ohm 5% 75W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: THS75220RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:THS75220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:75 W
-
Termination Style:Axial11339
-
Resistance Value:220 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$8.81
40
$8.01
400
$7.50
800
$6.99
2,000 +
$6.49
Click for Quote
Log in
to unlock special pricing