- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TCR0805N910K
TCR0805N910K
TE Connectivity / Neohm Brand
Trimmable Thick Film Chip Resistor - 910 Kohm (+0/-10%) - 1/8W - 150V - SMD 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Trimmable Thick Film Chip Resistor - 910 Kohm (+0/-10%) - 1/8W - 150V - SMD 0805 - Tape&Reel
Search Keywords: TCR0805N910K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:TCR0805N910K
-
Alias/AKA:1623707-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0168
10,000
$0.0141
25,000
$0.0133
50,000
$0.0127
100,000
$0.0123
150,000
$0.0120
250,000
$0.0116
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing