- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0207FTDT33R
SMA-A0207FTDT33R
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 33 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 33 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Search Keywords: SMAA0207FTDT33R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0207FTDT33R
-
Alias/AKA:8-2176316-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:33 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:0207(2309)11341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.0793
4,000
$0.0745
8,000
$0.0712
26,000
$0.0638
50,000
$0.0602
100,000
$0.0545
150,000
$0.0537
250,000 +
$0.0510
Click for Quote
Log in
to unlock special pricing