Available Replacements
Older Equivalent
5-2176316-4
5-2176316-4

TE Connectivity / AMP Brand

In Stock: 76,000

Minimum Order: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Search Keywords: SMAA0207FTDT2K2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    SMA-A0207FTDT2K2
  • Alias/AKA:
    5-2176316-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Resistance Value:
    2.2 KOhm
  • Power Rating:
    1 W
  • Tolerance:
    111364%
  • Case Size:
    0207(2309)11341
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0768
4,000
$0.0752
6,000
$0.0740
8,000
$0.0729
26,000
$0.0669
50,000
$0.0618
100,000
$0.0568
150,000 +
$0.0560
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!