- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0204FTDXR33
SMA-A0204FTDXR33
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 0.33 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 0.33 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Search Keywords: SMAA0204FTDXR33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0204FTDXR33
-
Alias/AKA:2176334-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.4 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0993
6,000
$0.0950
9,000
$0.0937
12,000
$0.0923
27,000
$0.0898
51,000
$0.0817
102,000
$0.0772
150,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing