- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0204FTDX2M0
SMA-A0204FTDX2M0
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 2M0 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 2M0 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Search Keywords: SMAA0204FTDX2M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0204FTDX2M0
-
Alias/AKA:3-2176334-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0476
6,000
$0.0447
12,000
$0.0428
27,000
$0.0416
51,000
$0.0383
102,000
$0.0347
150,000
$0.0327
252,000 +
$0.0326
Click for Quote
Log in
to unlock special pricing