- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0204FTDX220R
SMA-A0204FTDX220R
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 220 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 220 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Search Keywords: SMAA0204FTDX220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0204FTDX220R
-
Alias/AKA:4-2176315-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Resistance Value:220 Ohm
-
Power Rating:0.4 W
-
Tolerance:111364%
-
Case Size:0204(1406)11341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0288
9,000
$0.0278
27,000
$0.0267
51,000
$0.0248
102,000
$0.0229
150,000
$0.0213
252,000
$0.0209
501,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing