- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0204BTNX56K
SMA-A0204BTNX56K
TE Connectivity / Neohm Brand
Metal Film Precision MELF Resistor - AEC-Q200 - 56 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Precision MELF Resistor - AEC-Q200 - 56 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel
Search Keywords: SMAA0204BTNX56K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0204BTNX56K
-
Alias/AKA:3-2176315-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
274
MOQ for out of Stock Qty:
274
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
274
$0.4482
1,500
$0.3361
2,250
$0.3138
3,000 +
$0.3074
Click for Quote
Log in
to unlock special pricing