- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMA-A0102FTDL4K7
TE Connectivity / Neohm Brand
SMA-A0102FTDL4K7
Metal Film Precision MELF Resistor - AEC-Q200 - 4.7 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | SMA-A0102FTDL4K7 |
| Alias/AKA: | 5-2176314-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Resistance Value: | 4.7 KOhm |
| Power Rating: | 0.3 W |
| Tolerance: | 111364% |
| Case Size: | 0102(0805)11341 |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |
-
This product is discontinued, but still in stock.