Available Replacements
Older Equivalent
7-2176314-7
7-2176314-7

TE Connectivity / AMP Brand

На складе: 72 000

Минимальный заказ: 3 000

VIEW PRODUCT
Image is representational - see mfr. specs

Metal Film Precision MELF Resistor - AEC-Q200 - 47 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Metal Film Precision MELF Resistor - AEC-Q200 - 47 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel
Search Keywords: SMAA0102FTDL47R
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Neohm Brand
  • Артикул / №:
    SMA-A0102FTDL47R
  • Alias/AKA:
    7-2176314-7
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Resistance Value:
    47 Ohm
  • Power Rating:
    0.3 W
  • Tolerance:
    111364%
  • Case Size:
    0102(0805)11341
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 72,000
Возможна немедленная отправка
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.0867
30 000
$0.0816
60 000 +
$0.0775
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!