- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RR01J68KTB
RR01J68KTB
TE Connectivity / Neohm Brand
Metal Film Power Resistors - 68 Kohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Film Power Resistors - 68 Kohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Search Keywords: RR01J68KTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RR01J68KTB
-
Alias/AKA:3-1879351-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:68 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.8 x 511378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0417
10,000
$0.0407
25,000
$0.0395
50,000
$0.0372
100,000
$0.0344
150,000
$0.0338
250,000
$0.0307
500,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing