- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RR01F47KTB
RR01F47KTB
TE Connectivity / Neohm Brand
Metal Film Power Resistors - 47 Kohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Power Resistors - 47 Kohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Search Keywords: RR01F47KTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RR01F47KTB
-
Alias/AKA:6-1879351-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0877
2,500
$0.0691
5,000
$0.0689
10,000
$0.0661
25,000
$0.0625
50,000
$0.0602
100,000
$0.0547
150,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing