- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RR01F249RTB
TE Connectivity / Neohm Brand
RR01F249RTB
Metal Film Power Resistors - 249 ohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Film Power Resistors - 249 ohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Search Keywords: RR01F249RTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RR01F249RTB
-
Alias/AKA:6-1879351-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is RR01F249RTB RoHS compliant?
Yes, RR01F249RTB is RoHS compliant.
What is the lead time for RR01F249RTB?
The standard lead time for RR01F249RTB is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.1151
2,500
$0.0907
5,000
$0.0868
10,000
$0.0855
25,000
$0.0820
50,000
$0.0760
100,000
$0.0717
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing