- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX9J4K3
TE Connectivity / Neohm Brand
ROX9J4K3
Flame-Proof Power Metal Oxide Film Resistor - 4.3 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 4.3 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box
Search Keywords: ROX9J4K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX9J4K3
-
Alias/AKA:4-2176416-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Frequently Asked Questions
Is ROX9J4K3 RoHS compliant?
Yes, ROX9J4K3 is RoHS compliant.
What is the lead time for ROX9J4K3?
The standard lead time for ROX9J4K3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,442
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
150
$1.822
250
$1.817
450
$1.812
900
$1.115
1,350
$0.883
1,800 +
$0.865
Click for Quote
Log in
to unlock special pricing