Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX9J36K

Flame-Proof Power Metal Oxide Film Resistor - 36 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 36 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box
Search Keywords: ROX9J36K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX9J36K
Alias/AKA: 6-2176416-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX9J36K RoHS compliant?
Yes, ROX9J36K is RoHS compliant.
What is the lead time for ROX9J36K?
The standard lead time for ROX9J36K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,269
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.826
100
$1.822
250
$1.817
450
$1.812
900
$1.115
1,350
$0.883
1,800 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!