- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX7J510R
ROX7J510R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 510 ohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 510 ohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box
Search Keywords: ROX7J510R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX7J510R
-
Alias/AKA:3-2176414-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,800
Can Ship immediately
MOQ for In Stock Qty:
128
MOQ for out of Stock Qty:
128
Order Increment:
32
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
128
$0.969
250
$0.967
400
$0.964
800
$0.723
1,200
$0.675
1,600 +
$0.662
Click for Quote
Log in
to unlock special pricing