- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX7J20K
ROX7J20K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 20 Kohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 20 Kohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box
Search Keywords: ROX7J20K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX7J20K
-
Alias/AKA:7-2176414-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Dimension:mm11378
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
32
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
96
$0.9619
100
$0.9598
250
$0.9568
400
$0.9547
800
$0.7160
1,200
$0.6681
1,600 +
$0.6548
Click for Quote
Log in
to unlock special pricing