Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX5SSJ4K7

Flame-Proof Power Metal Oxide Film Resistor - 4.7 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 4.7 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box
Search Keywords: ROX5SSJ4K7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX5SSJ4K7
Alias/AKA: 7-2176412-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX5SSJ4K7 RoHS compliant?
Yes, ROX5SSJ4K7 is RoHS compliant.
What is the lead time for ROX5SSJ4K7?
The standard lead time for ROX5SSJ4K7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2425
1,000
$0.2374
2,500
$0.2307
5,000
$0.2257
7,500
$0.2227
25,000
$0.2139
50,000 +
$0.1982
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!