- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX5SSJ15K
ROX5SSJ15K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 15 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 15 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box
Search Keywords: ROX5SSJ15K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX5SSJ15K
-
Alias/AKA:8-2176412-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.2061
1,000
$0.2016
2,500
$0.1955
5,000
$0.1909
7,500
$0.1881
25,000
$0.1802
50,000
$0.1668
100,000 +
$0.1548
Click for Quote
Log in
to unlock special pricing