- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX5SJ82K
ROX5SJ82K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 5W - 500V - Through Hole - 25mm x 8mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 5W - 500V - Through Hole - 25mm x 8mm dia - Ammo Box
Search Keywords: ROX5SJ82K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX5SJ82K
-
Alias/AKA:1625893-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4568
2,000
$0.3426
3,000
$0.3198
4,000 +
$0.3134
Click for Quote
Log in
to unlock special pricing