- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJR51
ROX3SJR51
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 0.51 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 0.51 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = .51 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: ROX3SJR51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJR51
-
Alias/AKA:1625892-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0924
3,000
$0.0896
5,000
$0.0876
8,000
$0.0870
25,000
$0.0853
50,000
$0.0836
100,000
$0.0807
150,000 +
$0.0802
Click for Quote
Log in
to unlock special pricing