Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX3SJR10

Flame-Proof Power Metal Oxide Film Resistor - 0.1 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 0.1 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SJR10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX3SJR10
Alias/AKA: 1625892-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX3SJR10 RoHS compliant?
Yes, ROX3SJR10 is RoHS compliant.
What is the lead time for ROX3SJR10?
The standard lead time for ROX3SJR10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1468
3,000
$0.1319
5,000
$0.1315
8,000
$0.1300
25,000
$0.1246
50,000
$0.1197
100,000
$0.1154
150,000 +
$0.1139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!