- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ82K
ROX3SJ82K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SJ82K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ82K
-
Alias/AKA:7-1625892-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
10,000
can ship 8/19/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1037
500
$0.1034
1,000
$0.1032
2,500
$0.1029
5,000
$0.0772
7,500
$0.0720
10,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing