- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ820K
ROX3SJ820K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 820 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 820 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 820K ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: ROX3SJ820K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ820K
-
Alias/AKA:8-1625892-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$0.1139
5,000
$0.0855
7,500
$0.0798
10,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing