- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ6R8
ROX3SJ6R8
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SJ6R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ6R8
-
Alias/AKA:7-1625892-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
You may purchase all in-stock quantity of 2,400
Stock lot only:
2400
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0873
5,000
$0.0794
7,500
$0.0741
10,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing