- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ68K
ROX3SJ68K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 68 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 68 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SJ68K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ68K
-
Alias/AKA:6-1625892-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
On Order:
10,000
can ship 7/1/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0896
3,000
$0.0882
5,000
$0.0794
8,000
$0.0776
25,000
$0.0760
50,000
$0.0756
100,000
$0.0752
150,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing