Image is representational - see mfr. specs

Flame-Proof Power Metal Oxide Film Resistor - 680 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Flame-Proof Power Metal Oxide Film Resistor - 680 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SJ680K
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Neohm Brand
  • Número do item:
    ROX3SJ680K
  • Alias/AKA:
    8-1625892-7
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6,000
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
1000
MOQ para qtd. fora de estoque:
1000
Multiple:
1000
13 Weeks Pode enviar 21/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 000
$0.1285
2 500
$0.1281
5 000
$0.0961
7 500
$0.0897
10 000 +
$0.0879
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!