Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX3SJ47K

Flame-Proof Power Metal Oxide Film Resistor - 47 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 47 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SJ47K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX3SJ47K
Alias/AKA: 5-1625892-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 47 KOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo
Dimension: 16 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX3SJ47K RoHS compliant?
Yes, ROX3SJ47K is RoHS compliant.
What is the lead time for ROX3SJ47K?
The standard lead time for ROX3SJ47K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1098
1,000
$0.0998
3,000
$0.0937
5,000
$0.0897
8,000
$0.0894
25,000
$0.0848
50,000
$0.0814
100,000
$0.0785
150,000 +
$0.0783
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!