- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ330R
ROX3SJ330R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 330 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 330 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = 330 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: ROX3SJ330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ330R
-
Alias/AKA:4-1625892-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 6/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0925
3,000
$0.0729
8,000
$0.0697
25,000
$0.0659
50,000
$0.0657
100,000
$0.0610
150,000
$0.0609
250,000 +
$0.0569
Click for Quote
Log in
to unlock special pricing