Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX3SJ2R2

Flame-Proof Power Metal Oxide Film Resistor - 2.2 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 2.2 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
  • ROX Series
  • Resistance Selection = <1K ?
  • Resistance = 2.2 ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %
Search Keywords: ROX3SJ2R2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX3SJ2R2
Alias/AKA: 3-1625892-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX3SJ2R2 RoHS compliant?
Yes, ROX3SJ2R2 is RoHS compliant.
What is the lead time for ROX3SJ2R2?
The standard lead time for ROX3SJ2R2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1157
500
$0.1108
1,000
$0.1096
2,500
$0.1086
5,000
$0.1029
7,500
$0.1026
10,000 +
$0.1024
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!