- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ100R
ROX3SJ100R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 100 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 100 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: ROX3SJ100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SJ100R
-
Alias/AKA:1625892-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,647
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0672
3,000
$0.0592
8,000
$0.0578
25,000
$0.0563
50,000
$0.0562
100,000
$0.0532
150,000
$0.0531
250,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing