- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SJ100K
TE Connectivity / Neohm Brand
ROX3SJ100K
Flame-Proof Power Metal Oxide Film Resistor - 100 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
- ROX Series
- Resistance Selection = K ?
- Resistance = 100K ?
- Power Rating = 3.00 W
- Tolerance = 5 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | ROX3SJ100K |
| Alias/AKA: | 1625892-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210070 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |