- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX3SG1R2
ROX3SG1R2
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 1.2 ohms (+/-) 2% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 1.2 ohms (+/-) 2% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX3SG1R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX3SG1R2
-
Alias/AKA:9-1625892-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,500
$0.3352
5,000
$0.2063
7,500
$0.1633
10,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing