Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX2SJ82K

The ROX2SJ82K is a small-size, flame-proof power metal oxide film resistor with a resistance of 82 kΩ, a power rating of 2W, a ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The ROX2SJ82K is a small-size, flame-proof power metal oxide film resistor with a resistance of 82 kΩ, a power rating of 2W, and a ±5% tolerance.
Search Keywords: ROX2SJ82K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    ROX2SJ82K
  • Alias/AKA:
    7-1625890-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    82 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    12 x 5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX2SJ82K RoHS compliant?
Yes, ROX2SJ82K is RoHS compliant.
What is the lead time for ROX2SJ82K?
The standard lead time for ROX2SJ82K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
On Order:
12,000   can ship 10/14/26
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0725
3,000
$0.0699
8,000
$0.0677
25,000
$0.0650
50,000
$0.0634
100,000
$0.0618
150,000
$0.0588
250,000 +
$0.0548
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!